Print Page
TW3752AJ-01-W
RF ANTENNA, 1.606GHZ TO 1.559GHZ, RHCP ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCALIAN
Manufacturer Part NoTW3752AJ-01-W
Newark Part No.90AK5106
Product RangeAccutenna Series
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $471.930 |
| 5+ | $466.630 |
| 10+ | $461.330 |
| 25+ | $440.120 |
Price for:Each
Minimum: 1
Multiple: 1
$471.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCALIAN
Manufacturer Part NoTW3752AJ-01-W
Newark Part No.90AK5106
Product RangeAccutenna Series
Frequency Min1.559GHz
Frequency Max1.606GHz
Antenna MountingThrough Hole / TNC Connector
Gain50dB
VSWR1.5
Input Power-
Input Impedance-
Antenna PolarizationRight Hand Circular
Product RangeAccutenna Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
GNSS / GPS / QZSS / GLONASS / Galileo / BeiDou / SBAS
Frequency Max
1.606GHz
Gain
50dB
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (23-Jan-2024)
Frequency Min
1.559GHz
Antenna Mounting
Through Hole / TNC Connector
VSWR
1.5
Input Impedance
-
Product Range
Accutenna Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate