Print Page
VSP6337L-01
RF ANTENNA, 1.61GHZ TO 1.539GHZ ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCALIAN
Manufacturer Part NoVSP6337L-01
Newark Part No.89AK3595
Product RangeVeroStar Series
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,213.520 |
| 5+ | $1,199.890 |
| 10+ | $1,186.260 |
| 25+ | $1,131.710 |
Price for:Each
Minimum: 1
Multiple: 1
$1,213.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCALIAN
Manufacturer Part NoVSP6337L-01
Newark Part No.89AK3595
Product RangeVeroStar Series
Frequency Min1.539GHz
Frequency Max1.61GHz
Antenna MountingPole / TNC Connector
Gain37dB
VSWR1.5
Input Power-
Input Impedance-
Antenna Polarization-
Product RangeVeroStar Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
GNSS / GPS / QZSS / GLONASS / Galileo / BeiDou / IRNSS / NavIC / QZSS / L-Band / SBAS
Frequency Max
1.61GHz
Gain
37dB
Input Power
-
Antenna Polarization
-
SVHC
No SVHC (23-Jan-2024)
Frequency Min
1.539GHz
Antenna Mounting
Pole / TNC Connector
VSWR
1.5
Input Impedance
-
Product Range
VeroStar Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate