Print Page
Image is for illustrative purposes only. Please refer to product description.

20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.720 |
Price for:Each
Minimum: 1
Multiple: 1
$52.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoAHPD24510A.B
Newark Part No.26AM0725
Silicon ManufacturerTaoglas
Silicon Core NumberHP24510A
Kit Application TypeWireless Communication
Application Sub TypeGNSS L1/L2 Stacked Patch Antenna
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsEvaluation Board HP24510A with TFM.112A and 2x HC125A
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
Taoglas
Kit Application Type
Wireless Communication
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
HP24510A
Application Sub Type
GNSS L1/L2 Stacked Patch Antenna
Core Sub-Architecture
-
Kit Contents
Evaluation Board HP24510A with TFM.112A and 2x HC125A
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
