Print Page
Image is for illustrative purposes only. Please refer to product description.
988 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.020 |
| 10+ | $5.220 |
| 25+ | $5.020 |
| 50+ | $4.800 |
| 100+ | $4.580 |
| 300+ | $4.440 |
| 500+ | $4.160 |
Price for:Each
Minimum: 1
Multiple: 1
$7.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoCAB.01081
Newark Part No.26AM0804
Connector to Connector90° IPEX MH4L Jack to 90° IPEX MH4L Jack
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Coaxial Cable Type1.37mm Micro
Connector Type AIPEX MH4L Right Angled Jack
Connector Type BIPEX MH4L Right Angled Jack
Impedance-
Jacket ColorBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
90° IPEX MH4L Jack to 90° IPEX MH4L Jack
Cable Length - Metric
150mm
Connector Type A
IPEX MH4L Right Angled Jack
Impedance
-
Product Range
-
Cable Length - Imperial
5.9"
Coaxial Cable Type
1.37mm Micro
Connector Type B
IPEX MH4L Right Angled Jack
Jacket Color
Black
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate