Print Page
Image is for illustrative purposes only. Please refer to product description.
1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.080 |
10+ | $6.220 |
25+ | $5.920 |
50+ | $5.570 |
100+ | $5.210 |
300+ | $4.970 |
500+ | $4.520 |
Price for:Each
Minimum: 1
Multiple: 1
$8.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoCAB.G11
Newark Part No.26AM0786
Connector to Connector90° IPEX MHFI Jack to SMA Bulkhead Jack
Coaxial Cable Type1.13mm Micro
Impedance-
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Jacket ColorBlack
Product Range-
Technical Specifications
Connector to Connector
90° IPEX MHFI Jack to SMA Bulkhead Jack
Impedance
-
Cable Length - Metric
100mm
Product Range
-
Coaxial Cable Type
1.13mm Micro
Cable Length - Imperial
3.9"
Jacket Color
Black
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate