Print Page
Image is for illustrative purposes only. Please refer to product description.
60 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $59.220 |
5+ | $54.390 |
10+ | $49.560 |
25+ | $48.160 |
50+ | $46.770 |
100+ | $45.370 |
300+ | $44.220 |
Price for:Each
Minimum: 1
Multiple: 1
$59.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoMA341.A.LB.001
Newark Part No.20AM4350
Antenna Type2G/3G/5G/4G/Cellular/LTE/GPS/GNSS/Glonass/Galileo/BeiDou/LNA/QZSS/SBAS/WiFi/MIMO/NB-IoT/Cat-M
Frequency Min5.15GHz
Frequency Max5.925GHz
Antenna MountingMagnetic / SMA Connector
Gain6dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarizationRight Hand Circular, Linear
Product Range-
Technical Specifications
Antenna Type
2G/3G/5G/4G/Cellular/LTE/GPS/GNSS/Glonass/Galileo/BeiDou/LNA/QZSS/SBAS/WiFi/MIMO/NB-IoT/Cat-M
Frequency Max
5.925GHz
Gain
6dBi
Input Power
2W
Antenna Polarization
Right Hand Circular, Linear
SVHC
No SVHC (27-Jun-2024)
Frequency Min
5.15GHz
Antenna Mounting
Magnetic / SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate