Print Page
Image is for illustrative purposes only. Please refer to product description.
271 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.410 |
10+ | $7.390 |
25+ | $6.880 |
50+ | $6.600 |
100+ | $6.320 |
Price for:Each
Minimum: 1
Multiple: 1
$9.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoPA.760.A
Newark Part No.36AJ3949
Technical Datasheet
Antenna TypeCellular / 4G / 5G
Frequency Min600MHz
Frequency Max6GHz
Antenna MountingSMD
Gain3dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Cellular / 4G / 5G
Frequency Max
6GHz
Gain
3dBi
Input Power
-
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
600MHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate