Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $9.290 |
10+ | $8.940 |
25+ | $8.590 |
50+ | $8.250 |
100+ | $7.900 |
300+ | $7.550 |
500+ | $7.200 |
Price for:Each
Minimum: 1
Multiple: 1
$9.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoPC91.07.0100A.DB
Newark Part No.72AC6254
Product RangeTheStripe
Technical Datasheet
Antenna TypePCB
Frequency Min902MHz
Frequency Max928MHz
Antenna MountingAdhesive
Gain-
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarizationHorizontal
Product RangeTheStripe
SVHCTo Be Advised
Technical Specifications
Antenna Type
PCB
Frequency Max
928MHz
Gain
-
Input Power
-
Antenna Polarization
Horizontal
SVHC
To Be Advised
Frequency Min
902MHz
Antenna Mounting
Adhesive
VSWR
2
Input Impedance
50ohm
Product Range
TheStripe
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate