Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoRECE.20279.001E.01
Newark Part No.62AK5842
Product RangeTXR 1 Series
Technical Datasheet
3,833 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.170 |
10+ | $0.958 |
100+ | $0.869 |
500+ | $0.782 |
1000+ | $0.729 |
2500+ | $0.713 |
10000+ | $0.698 |
Price for:Each
Minimum: 1
Multiple: 1
$1.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoRECE.20279.001E.01
Newark Part No.62AK5842
Product RangeTXR 1 Series
Technical Datasheet
Connector Body StyleStraight Jack
Coaxial TerminationSurface Mount Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingPCB Mount
Product RangeTXR 1 Series
SVHCTo Be Advised
Technical Specifications
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Copper Alloy
Frequency Max
6GHz
Product Range
TXR 1 Series
Coaxial Termination
Surface Mount Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate