New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Engineering Software
                      3. EDA, ECAD & MCAD Tools
                      Print Page

                      V16_MED

                      CAD, PCB Layout, Medium Edition, 1 User

                      TARGET 3001! V16_MED
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTARGET 3001!
                      Manufacturer Part NoV16_MED
                      Newark Part No.19P2668
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerTARGET 3001!
                      Manufacturer Part NoV16_MED
                      Newark Part No.19P2668
                      Technical Datasheet

                      Data Sheet

                      Software Application-
                      Software Edition-
                      No. of User Licenses1
                      Supported Hosts-
                      Features1000 Pins/Pads, 2 Copper Layers, Simulation is Capable of 60 Signals
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      The V15_MED is a TARGET 3001! version 15 medium edition CAD/CAE software for PCB design. The TARGET 3001! CAD/CAE software consists of schematic, simulation, layout, auto router, 3D view and front panel design within one user interface. The external auto router ELECTRA supplementary is embedded to every edition in a 250pin capable version. In TARGET 3001! CAD/CAE software all project data are gathered in one single file and no conversion struggles and no version conflicts between schematic and layout. This leads to highest consistency between schematic and layout. TARGET 3001! provides manufacturing data for production processes of all industry standards. It has all functions a modern layout CAD software is expected to have. This software provides transparency of workflow.

                      • TARGET 3001! is easy to use CAD/CAE software
                      • 1000 pins/pads
                      • 2 copper layers
                      • Simulation is capable of 60 signals
                      • All function active
                      • Electra 250 router
                      • Single user license
                      • Commercial use
                      • Frame panel:120cm

                      Applications

                      Embedded Design & Development

                      Technical Specifications

                      Software Application

                      -

                      No. of User Licenses

                      1

                      Features

                      1000 Pins/Pads, 2 Copper Layers, Simulation is Capable of 60 Signals

                      SVHC

                      To Be Advised

                      Software Edition

                      -

                      Supported Hosts

                      -

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.