Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoI7A12060A008V-003-R
Newark Part No.90AK4898
Product Rangei7A Series
11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $110.650 |
| 25+ | $109.200 |
| 50+ | $104.360 |
Price for:Each
Minimum: 1
Multiple: 1
$110.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoI7A12060A008V-003-R
Newark Part No.90AK4898
Product Rangei7A Series
Power Supply ApplicationsITE
DC / DC Converter TypeSixteenth Brick
Output Power Max400W
Output Voltage Min800mV
Output Voltage Max8V
Output Current Max60A
Output Current Max60A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min9V
Input Voltage DC Max18V
Height11.5mm
Depth36.8mm
Width34mm
Product Rangei7A Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
400W
Output Voltage Max
8V
Output Current Max
60A
Input Voltage DC Min
9V
Height
11.5mm
Width
34mm
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
Sixteenth Brick
Output Voltage Min
800mV
Output Current Max
60A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
18V
Depth
36.8mm
Product Range
i7A Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability