Notify me when back in stock
Quantity | Price |
---|---|
1+ | $24.330 |
Product Information
Product Overview
The LS25-24 is a 24V/25W 1-output AC to DC Switching Power Supply is an economical and environmental-friendly, high efficiency power output will reduce the amount of wasted energy. Strict evaluation of components used will also reduce defect. Low and high voltage full line up, LS-series cover most of the output voltage to cater wide range of applications. The available 36V is suitable for applications like printer head or LED display panel. Compact size, smaller than current model in which can give more flexibility in design. This compact design is ideal for application including indoor display, self service kiosk and vending machines. Wide operating temperature, designed to operate reliably between -25 to 50°C at 100% load and up to 70°C at derated load. This feature is the best solution for equipment to run in extreme environments.
- 84% Efficiency
- -25 to 70°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Test & Measurement, Consumer Electronics
Warnings
Do not modify. Do not touch the internal components, they may have high voltage or high temperature. When the unit is operating, keep hands and face away from it.
Technical Specifications
ITE
25W
1.1A
-
-
-
88V AC to 264V AC
Adjustable, Fixed
No SVHC (15-Jan-2018)
1Outputs
24V
-
-
-
88V
264V
LS Series
Alternatives for LS25-24
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate