Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $893.830 |
Price for:Each
Minimum: 1
Multiple: 1
$893.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoMU400PBF
Newark Part No.86AK7599
Product RangeMU4 Series
Power Supply ApplicationsITE, Industrial, Laboratory & Medical
No. of Outputs5Outputs
Output Power Max800W
Output Voltage - Output 15V
Output Current - Output 12A
Output Voltage - Output 224V
Output Current - Output 210A
Output Voltage - Output 324V
Output Current - Output 310A
Output Voltage - Output 424V
Output Current - Output 410A
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeMU4 Series
Technical Specifications
Power Supply Applications
ITE, Industrial, Laboratory & Medical
Output Power Max
800W
Output Current - Output 1
2A
Output Current - Output 2
10A
Output Current - Output 3
10A
Output Current - Output 4
10A
Power Supply Output Type
Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
5Outputs
Output Voltage - Output 1
5V
Output Voltage - Output 2
24V
Output Voltage - Output 3
24V
Output Voltage - Output 4
24V
Input Voltage VAC
85V AC to 264V AC
Product Range
MU4 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate