Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoNV1-4G5FFH-F
Newark Part No.12R3345
Product RangeNV-Power NV-175 Series
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $471.030 |
| 10+ | $449.380 |
| 25+ | $423.890 |
| 50+ | $406.070 |
Price for:Each
Minimum: 1
Multiple: 1
$471.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoNV1-4G5FFH-F
Newark Part No.12R3345
Product RangeNV-Power NV-175 Series
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max200W
Output Voltage - Output 124V
Output Current - Output 17.5A
Output Voltage - Output 25V
Output Current - Output 28A
Input Voltage AC Min90V
Output Voltage - Output 315V
Input Voltage AC Max264V
Input Voltage VAC90V AC to 264V AC
Output Current - Output 35A
Output Voltage - Output 4-15V
Power Supply Output TypeAdjustable, Fixed
Output Current - Output 41A
Product RangeNV-Power NV-175 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
200W
Output Current - Output 1
7.5A
Output Current - Output 2
8A
Output Voltage - Output 3
15V
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 4
-15V
Output Current - Output 4
1A
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
24V
Output Voltage - Output 2
5V
Input Voltage AC Min
90V
Input Voltage AC Max
264V
Output Current - Output 3
5A
Power Supply Output Type
Adjustable, Fixed
Product Range
NV-Power NV-175 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate