New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC Open Frame Power Supplies
                      Print Page

                      NV1-4G5FF

                      AC/DC Open Frame Power Supply (PSU), 4 Output, Adjustable, Fixed, 24 V

                      TDK-LAMBDA NV1-4G5FF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTDK-LAMBDA
                      Manufacturer Part NoNV1-4G5FF
                      Newark Part No.83K4043
                      Product RangeNV-Power NV-175 Series
                      31 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$291.890
                      10+$275.310
                      25+$258.750
                      50+$246.020
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $291.89
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTDK-LAMBDA
                      Manufacturer Part NoNV1-4G5FF
                      Newark Part No.83K4043
                      Product RangeNV-Power NV-175 Series
                      No. of Outputs4 Output
                      Output Power Max200W
                      Power Supply Output TypeAdjustable, Fixed
                      Output Voltage - Output 124V
                      Output Current - Output 17.5A
                      Output Voltage - Output 25V
                      Output Current - Output 28A
                      Input Voltage AC Min90V
                      Output Voltage - Output 315V
                      Input Voltage AC Max264V
                      Output Current - Output 35A
                      Output Voltage - Output 4-15V
                      Output Current - Output 45A
                      Product RangeNV-Power NV-175 Series
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The NV1-4G5FF is a 1-output 180W chassis-mount AC/DC Power Supply features a configurable design gives TDK-Lambda the ability to rapidly deliver a very broad range of product combinations from standard platforms. The NV1-4G5FF features a remote ON/OFF and multiple case options and overload, overvoltage and overtemperature protections.

                      • High efficiency
                      • High power density
                      • Up to 5 configurable outputs
                      • No minimum load
                      • Fits 1U applications
                      • Up to 90% Efficient
                      • No minimum loads
                      • <gt/>16ms at 90VAC Input typical hold up time

                      Applications

                      Power Management, Industrial, Test & Measurement, Medical, Communications & Networking

                      Technical Specifications

                      No. of Outputs

                      4 Output

                      Power Supply Output Type

                      Adjustable, Fixed

                      Output Current - Output 1

                      7.5A

                      Output Current - Output 2

                      8A

                      Output Voltage - Output 3

                      15V

                      Output Current - Output 3

                      5A

                      Output Current - Output 4

                      5A

                      SVHC

                      No SVHC (15-Jan-2018)

                      Output Power Max

                      200W

                      Output Voltage - Output 1

                      24V

                      Output Voltage - Output 2

                      5V

                      Input Voltage AC Min

                      90V

                      Input Voltage AC Max

                      264V

                      Output Voltage - Output 4

                      -15V

                      Product Range

                      NV-Power NV-175 Series

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.