Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoPH1200A280-36
Newark Part No.90AK4970
Product RangePH-A Series
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $750.390 |
Price for:Each
Minimum: 1
Multiple: 1
$750.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoPH1200A280-36
Newark Part No.90AK4970
Product RangePH-A Series
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeFull Brick, DIP
Input Ratio-
Output Power Max1.202kW
No. of Outputs1 Output
Output Voltage - Output 136V
Output Current - Output 133.4A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage-
Input Voltage DC Nom280V
DC / DC Converter Output TypeFixed
Width61mm
Height12.7mm
Depth116.8mm
Input Voltage DC Min200V
Input Voltage DC Max425V
Product RangePH-A Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
33.4A
Output Current - Output 2
-
Isolation Voltage
-
DC / DC Converter Output Type
Fixed
Height
12.7mm
Input Voltage DC Min
200V
Product Range
PH-A Series
DC / DC Converter Type
Full Brick, DIP
Output Power Max
1.202kW
Output Voltage - Output 1
36V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
280V
Width
61mm
Depth
116.8mm
Input Voltage DC Max
425V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability