Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Quantity | Price |
---|---|
1+ | $1,052.210 |
10+ | $933.960 |
25+ | $866.600 |
50+ | $794.590 |
Price for:Each
Minimum: 1
Multiple: 1
$1,052.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoU6Y007P.
Newark Part No.24T9520
Product RangeEFE400M Series
No. of Outputs1 Output
Output Power Max400W
Power Supply Output TypeFixed
Output Voltage - Output 112V
Output Current - Output 133.3A
Input Voltage AC Min90V
Input Voltage AC Max264V
Product RangeEFE400M Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Outputs
1 Output
Power Supply Output Type
Fixed
Output Current - Output 1
33.3A
Input Voltage AC Max
264V
SVHC
No SVHC (15-Jan-2018)
Output Power Max
400W
Output Voltage - Output 1
12V
Input Voltage AC Min
90V
Product Range
EFE400M Series
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate