Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoZWS150BAF-24.
Newark Part No.84R9252
Product RangeZWS-BAF Series
60 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $132.450 |
10+ | $130.330 |
25+ | $118.380 |
50+ | $115.140 |
Price for:Each
Minimum: 1
Multiple: 1
$132.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoZWS150BAF-24.
Newark Part No.84R9252
Product RangeZWS-BAF Series
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max151.2W
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)151.2W
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 124V
Output Current - Output 16.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Input Voltage AC Min85V
Input Voltage AC Max265V
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeZWS-BAF Series
Product Overview
The ZWS-150BAF-24 is a 1-output 151.2W open-frame AC/DC Power Supply with convection and forced air cooling ratings. It is ideal for professional and industrial equipment requiring long-term reliable operation. The power supply features fixed and adjustable output.
- Universal input
- Compact design
- PCB mount
- Better field reliability
- Easier use
- <lt/>0.02%/°C Temperature coefficient
- 90% Efficiency
Applications
Power Management, Industrial, Communications & Networking, Test & Measurement, LED Lighting
Technical Specifications
Power Supply Applications
ITE
Output Power Max
151.2W
Power Rating (Convection Cooling)
151.2W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
6.3A
Output Current - Output 2
-
Input Voltage AC Min
85V
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 265V AC
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Max
265V
Output Voltage - Output 4
-
Product Range
ZWS-BAF Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate