Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoZWS240BP-36
Newark Part No.94T6146
Product RangeZWS-BP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
Quantity | Price |
---|---|
1+ | $227.950 |
10+ | $212.530 |
25+ | $198.780 |
50+ | $189.370 |
Price for:Each
Minimum: 1
Multiple: 1
$227.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoZWS240BP-36
Newark Part No.94T6146
Product RangeZWS-BP Series
Technical Datasheet
No. of Outputs1 Output
Output Power Max241.2W
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 136V
Output Current - Output 16.7A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Input Voltage AC Min85V
Input Voltage AC Max265V
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeZWS-BP Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ZWS-240BP-36 is a 1-output 241.2W open-frame AC/DC Power Supply with 200% peak power rating for industrial printing or driving DC motors. The units do not require any external airflow. The conservatively rated products have 10 year electrolytic capacitor lifetimes, ideal for professional and industrial equipment requiring long-term reliable operation.
- Superior reliability
- Can drive high current start up devices
- Simplifies equipment design
- Improved system power optimisation
- PCB mount
- 30% smaller than previous generation
- 20ms Typical hold up time at 100VAC
- 91% Efficiency at 200VAC
Applications
Power Management, Industrial, Communications & Networking, Test & Measurement, LED Lighting
Technical Specifications
No. of Outputs
1 Output
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
6.7A
Output Current - Output 2
-
Input Voltage AC Min
85V
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Output Power Max
241.2W
Output Voltage - Output 1
36V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Max
265V
Output Voltage - Output 4
-
Product Range
ZWS-BP Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate