Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoACT45B-110-2P-TL003
Newark Part No.69AH6501
Product RangeACT Series
Packaging Options
3,175 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.810 |
10+ | $1.490 |
25+ | $1.310 |
50+ | $1.270 |
100+ | $1.230 |
250+ | $1.150 |
2500+ | $0.969 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$9.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoACT45B-110-2P-TL003
Newark Part No.69AH6501
Product RangeACT Series
DC Current Rating250mA
Rated Current250mA
Inductance11µH
Product RangeACT Series
Impedance600ohm
Inductor Case / Package-
Common Mode Filter Case4.5mm x 3.2mm x 2.8mm
Product Length4.5mm
Product Width3.2mm
Product Height2.8mm
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
250mA
Inductance
11µH
Impedance
600ohm
Common Mode Filter Case
4.5mm x 3.2mm x 2.8mm
Product Width
3.2mm
Qualification
AEC-Q200
SVHC
No SVHC (21-Jan-2025)
Rated Current
250mA
Product Range
ACT Series
Inductor Case / Package
-
Product Length
4.5mm
Product Height
2.8mm
Automotive Qualification Standard
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability