Print Page
11,110 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.136 |
| 25+ | $0.131 |
| 50+ | $0.125 |
| 100+ | $0.121 |
| 250+ | $0.105 |
| 1000+ | $0.090 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.074 |
| 8000+ | $0.072 |
| 16000+ | $0.070 |
| 24000+ | $0.069 |
| 40000+ | $0.068 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC1608X8R1C334K080AB
Newark Part No.03AM5066
Product RangeC Series
Capacitance0.33µF
Voltage(DC)16V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX8R
Product RangeC Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.33µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X8R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Product Range
C Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for C1608X8R1C334K080AB
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability