Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
460 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.950 |
| 10+ | $12.220 |
| 25+ | $11.640 |
| 50+ | $11.250 |
| 100+ | $10.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$13.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoIAM-20680HT
Newark Part No.29AM8475
Sensor TypeAccelerometer, Gyroscope
Sensing AxisX, Y, Z (Accelerometer, Gyroscope)
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Sensor Case / PackageLGA
No. of Pins16Pins
Sensing Range - Accelerometer± 2g, ± 4g, ± 8g, ± 16g
Sensing Range - Gyroscope± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s
Temperature Sensing Range-40 °C to +105 °C
Output InterfaceI2C, SPI
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
Accelerometer, Gyroscope
Supply Voltage Min
1.71V
Sensor Case / Package
LGA
Sensing Range - Accelerometer
± 2g, ± 4g, ± 8g, ± 16g
Temperature Sensing Range
-40 °C to +105 °C
Operating Temperature Min
-40°C
Product Range
-
Sensing Axis
X, Y, Z (Accelerometer, Gyroscope)
Supply Voltage Max
3.6V
No. of Pins
16Pins
Sensing Range - Gyroscope
± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s
Output Interface
I2C, SPI
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability