Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $3.470 |
10+ | $3.320 |
25+ | $3.060 |
50+ | $2.780 |
100+ | $2.490 |
250+ | $2.180 |
1000+ | $1.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoICM-42370-P
Newark Part No.29AM8477
Sensing Range - Accelerometer± 2g, ± 4g, ± 8g, ± 16g
Sensing AxisX, Y, Z
Output InterfaceI2C, I3C, SPI
Sensor Case / PackageLGA
No. of Pins14Pins
Sensitivity Typ16384LSB/g, 8192LSB/g, 4096LSB/g, 2048 LSB/g
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range - Accelerometer
± 2g, ± 4g, ± 8g, ± 16g
Output Interface
I2C, I3C, SPI
No. of Pins
14Pins
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Sensing Axis
X, Y, Z
Sensor Case / Package
LGA
Sensitivity Typ
16384LSB/g, 8192LSB/g, 4096LSB/g, 2048 LSB/g
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability