Print Page
Image is for illustrative purposes only. Please refer to product description.
498 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.270 |
| 10+ | $11.720 |
| 25+ | $10.990 |
| 50+ | $10.430 |
| 100+ | $9.360 |
| 250+ | $8.590 |
| 1000+ | $6.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$12.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoICU-10201-00
Newark Part No.29AM8480
Product RangeICU-10201 Series
Operating Distance Max1.2m
Supply Voltage Min1.71V
Supply Voltage Max1.89V
Sensor Case / PackageLGA
No. of Pins14Pins
Package Dimensions3.5 mm x 3.5 mm x 1.26 mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeICU-10201 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Operating Distance Max
1.2m
Supply Voltage Max
1.89V
No. of Pins
14Pins
Operating Temperature Min
-40°C
Product Range
ICU-10201 Series
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
1.71V
Sensor Case / Package
LGA
Package Dimensions
3.5 mm x 3.5 mm x 1.26 mm
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability