New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Humidity Sensors
                      5. Humidity Sensor Probes & Modules
                      Print Page

                      NB-80E-01-H

                      Ultrasonic Nebulizer Unit, Humidifier, 35mm Water Level, 2.35MHz-2.6MHz, 12VDC, 150ml/h Mist Output

                      TDK NB-80E-01-H
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTDK
                      Manufacturer Part NoNB-80E-01-H
                      Newark Part No.82AH7600
                      Product RangeNB Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      801 In Stock

                      Need more?

                      10 Delivery in 1-3 Business Days(US stock)
                      791 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$158.050
                      5+$148.020
                      10+$137.990
                      25+$134.310
                      50+$132.460
                      100+$130.620
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $158.05
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTDK
                      Manufacturer Part NoNB-80E-01-H
                      Newark Part No.82AH7600
                      Product RangeNB Series
                      Technical Datasheet

                      Data Sheet

                      Sensor Output Type-
                      Humidity Range-
                      Supply Voltage Min10.8VDC
                      Supply Voltage Max13.2VDC
                      Sensing Accuracy-
                      Sensor Mounting-
                      Operating Temperature Min0°C
                      Operating Temperature Max50°C
                      Product RangeNB Series
                      Qualification-
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      NB-80E-01-H is a NB series incorporate type ultrasonic nebulizer unit. There is an increasing need for indoor humidification due to the proliferation of clean air heat pumps and central heating systems. When the appropriate amount of humidity is added as determined by the relationship between humidity and sensible temperature (temperature perceived by the body), humidification is advantageous from the standpoint of both health and reduced energy consumption. In addition to such home uses, these ultrasonic humidifier units have numerous advantages for humidification of vegetable showcases, preservation and growth of agricultural products, industrial applications. Because the ultrasonic frequencies used are higher than with typical household-type units, mist particle size is extremely fine. This part is thus ideal for products intended for smaller spaces.

                      • Compact, with highly reliable circuitry
                      • Separate transducer and drive circuit sections provide superior layout versatility
                      • Maximum power consumption is 13.2W
                      • Ultrasonic frequency range from 2350 to 2600KHz
                      • Normal water level is 35mm
                      • Operating water temperature range from 0 to 50°C
                      • Suitable for microparticle applications such as for medical use
                      • Parallel connected operation
                      • Air cooled
                      • 12±10% Edc(V) rated input voltage

                      Technical Specifications

                      Sensor Output Type

                      -

                      Supply Voltage Min

                      10.8VDC

                      Sensing Accuracy

                      -

                      Operating Temperature Min

                      0°C

                      Product Range

                      NB Series

                      SVHC

                      No SVHC (15-Jan-2018)

                      Humidity Range

                      -

                      Supply Voltage Max

                      13.2VDC

                      Sensor Mounting

                      -

                      Operating Temperature Max

                      50°C

                      Qualification

                      -

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.