Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1718484-1
Newark Part No.17AH9634
Product RangeMCP
Your Part Number
657 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.890 |
| 10+ | $3.360 |
| 25+ | $3.040 |
| 50+ | $2.980 |
| 100+ | $2.910 |
| 500+ | $2.550 |
| 1000+ | $2.540 |
Price for:Each
Minimum: 1
Multiple: 1
$3.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1718484-1
Newark Part No.17AH9634
Product RangeMCP
Product RangeMCP
No. of Positions25Positions
For Use WithAMP MCP Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
IP Rating-
Voltage Rating36VDC
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCP
No. of Positions
25Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
-
Current Rating
-
Gender
Receptacle
For Use With
AMP MCP Series Socket Contacts
IP Rating
-
Voltage Rating
36VDC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
