Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-2208686-1
Newark Part No.22AM0634
Product RangeLeavyseal, MCP 2.8 Series
Your Part Number
28 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.370 |
| 5+ | $18.040 |
| 10+ | $17.800 |
| 25+ | $17.540 |
| 50+ | $17.250 |
Price for:Each
Minimum: 1
Multiple: 1
$18.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-2208686-1
Newark Part No.22AM0634
Product RangeLeavyseal, MCP 2.8 Series
Product RangeLeavyseal, MCP 2.8 Series
No. of Positions21Positions
For Use WithAMP Leavyseal Series Automotive Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67, IP6K9K
IP RatingIP67, IP6K9K
Voltage Rating30VDC
Current Rating30A
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
Leavyseal, MCP 2.8 Series
No. of Positions
21Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
IP67, IP6K9K
Current Rating
30A
Gender
Receptacle
For Use With
AMP Leavyseal Series Automotive Socket Contacts
IP Rating
IP67, IP6K9K
Voltage Rating
30VDC
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
