Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-2490540-5
Newark Part No.49AM4892
Your Part Number
300 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.750 |
| 10+ | $20.260 |
| 25+ | $18.800 |
| 50+ | $17.510 |
| 100+ | $16.020 |
| 250+ | $15.440 |
| 500+ | $14.480 |
Price for:Each
Minimum: 1
Multiple: 1
$21.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-2490540-5
Newark Part No.49AM4892
Flow Rate50l/h
Body MaterialBrass
Thread SizePG13.5
Length9mm
Height32.3mm
Wall Thickness-
Colour-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flow Rate
50l/h
Thread Size
PG13.5
Height
32.3mm
Colour
-
SVHC
No SVHC (25-Jun-2025)
Body Material
Brass
Length
9mm
Wall Thickness
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
