Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-2490541-8
Newark Part No.49AM4902
Your Part Number
300 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.790 |
| 10+ | $6.630 |
| 25+ | $6.420 |
| 50+ | $5.810 |
| 100+ | $5.360 |
| 250+ | $4.910 |
| 500+ | $4.340 |
Price for:Each
Minimum: 1
Multiple: 1
$6.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-2490541-8
Newark Part No.49AM4902
Flow Rate120l/h
Body MaterialNylon 6 (Polyamide 6)
Thread SizePG13.5
Length9mm
Height39.5mm
Wall Thickness-
ColourJet Black
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flow Rate
120l/h
Thread Size
PG13.5
Height
39.5mm
Colour
Jet Black
SVHC
No SVHC (25-Jun-2025)
Body Material
Nylon 6 (Polyamide 6)
Length
9mm
Wall Thickness
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
