Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-967625-3
Newark Part No.46Y9148
Product RangeJunior Power Timer
Your Part Number
158 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.380 |
| 10+ | $2.280 |
| 25+ | $2.180 |
| 50+ | $2.000 |
| 100+ | $1.820 |
| 500+ | $1.620 |
| 1000+ | $1.500 |
| 2500+ | $1.460 |
Price for:Each
Minimum: 1
Multiple: 1
$2.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-967625-3
Newark Part No.46Y9148
Product RangeJunior Power Timer
Product RangeJunior Power Timer
No. of Contacts21Contacts
No. of Rows3 Row
Rectangular Shell Size-
Contact GenderSocket
Contact Termination TypeCrimp
Contact Material-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Junior Power Timer
No. of Rows
3 Row
Rectangular Shell Size
-
Contact Termination Type
Crimp
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
21Contacts
Gender
Receptacle
Contact Gender
Socket
Contact Material
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability