Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No160000
Newark Part No.28T0243
Product RangeSOLISTRAND
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.400 |
| 10+ | $5.200 |
| 25+ | $4.930 |
| 50+ | $4.680 |
| 100+ | $4.460 |
| 500+ | $3.970 |
| 1000+ | $3.780 |
| 2500+ | $3.750 |
Price for:Each
Minimum: 1
Multiple: 1
$5.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No160000
Newark Part No.28T0243
Product RangeSOLISTRAND
Stud Size - MetricM10
Stud Size - Imperial3/8"
Wire Size AWG Max0AWG
Conductor Area CSA60.5mm²
Product RangeSOLISTRAND
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M10
Wire Size AWG Max
0AWG
Product Range
SOLISTRAND
Insulator Material
Uninsulated
Stud Size - Imperial
3/8"
Conductor Area CSA
60.5mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
