Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1718490-2
Newark Part No.17AH9953
Product RangeMCP 1.5K
Your Part Number
4,571 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.963 |
| 25+ | $0.963 |
| 50+ | $0.962 |
| 100+ | $0.962 |
| 500+ | $0.907 |
Price for:Each
Minimum: 10
Multiple: 10
$9.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1718490-2
Newark Part No.17AH9953
Product RangeMCP 1.5K
Product RangeMCP 1.5K
No. of Positions9Positions
For Use WithAMP MCP 1.5K Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
IP Rating-
Voltage Rating36VDC
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCP 1.5K
No. of Positions
9Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
-
Current Rating
-
Gender
Receptacle
For Use With
AMP MCP 1.5K Series Socket Contacts
IP Rating
-
Voltage Rating
36VDC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
