Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No173850-1
Newark Part No.17AH9970
Product RangeMULTI-LOCK
Your Part Number
971 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.030 |
| 10+ | $1.900 |
| 25+ | $1.770 |
| 100+ | $1.650 |
| 500+ | $1.380 |
| 1000+ | $1.230 |
| 2500+ | $1.180 |
| 5000+ | $1.130 |
Price for:Each
Minimum: 1
Multiple: 1
$2.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No173850-1
Newark Part No.17AH9970
Product RangeMULTI-LOCK
Product RangeMULTI-LOCK
GenderSocket
No. of Positions8Positions
Pitch Spacing3.5mm
For Use WithMULTI-LOCK Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MULTI-LOCK
No. of Positions
8Positions
For Use With
MULTI-LOCK Series Contacts
Gender
Socket
Pitch Spacing
3.5mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate