Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2400050-1
Newark Part No.24AM0800
Your Part Number
885 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.780 |
| 10+ | $8.030 |
| 25+ | $7.830 |
| 50+ | $7.670 |
| 100+ | $7.520 |
| 250+ | $7.460 |
| 500+ | $7.410 |
Price for:Each
Minimum: 1
Multiple: 1
$8.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2400050-1
Newark Part No.24AM0800
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount Colour-
Mount MaterialPEI (Polyetherimide)
Length28mm
Width19mm
Height5.6mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
-
Length
28mm
Height
5.6mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
-
Mount Material
PEI (Polyetherimide)
Width
19mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
