Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2406230-1
Newark Part No.29AM9575
Your Part Number
1,046 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.270 |
| 10+ | $15.020 |
| 25+ | $14.230 |
| 50+ | $13.660 |
| 100+ | $13.120 |
| 250+ | $12.900 |
Price for:Each
Minimum: 1
Multiple: 1
$17.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2406230-1
Newark Part No.29AM9575
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount Colour-
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length23.9mm
Width19mm
Height12.8mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
-
Length
23.9mm
Height
12.8mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
19mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
