Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2406490-1
Newark Part No.29AM9576
Your Part Number
890 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.050 |
| 5+ | $21.550 |
| 10+ | $20.060 |
| 25+ | $19.000 |
| 50+ | $18.240 |
| 100+ | $17.580 |
| 250+ | $17.490 |
Price for:Each
Minimum: 1
Multiple: 1
$23.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2406490-1
Newark Part No.29AM9576
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount Colour-
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length33.3mm
Width24mm
Height15.3mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
-
Length
33.3mm
Height
15.3mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
24mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
