Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2490541-2
Newark Part No.51AM2447
Your Part Number
599 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.320 |
| 10+ | $5.090 |
| 25+ | $4.840 |
| 50+ | $4.430 |
| 100+ | $4.040 |
| 500+ | $3.680 |
| 1000+ | $3.260 |
| 2500+ | $3.100 |
Price for:Each
Minimum: 1
Multiple: 1
$5.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2490541-2
Newark Part No.51AM2447
Flow Rate70l/h
Body MaterialNylon 6 (Polyamide 6)
Thread SizeM12x1.5
Length8mm
Height33mm
Wall Thickness-
ColourLight Grey
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flow Rate
70l/h
Thread Size
M12x1.5
Height
33mm
Colour
Light Grey
SVHC
No SVHC (25-Jun-2025)
Body Material
Nylon 6 (Polyamide 6)
Length
8mm
Wall Thickness
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
