Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No282090-1
Newark Part No.29H3611
Product RangeSUPERSEAL 1.5
Your Part Number
9,115 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 10+ | $1.190 |
| 25+ | $1.180 |
| 50+ | $1.170 |
| 100+ | $1.170 |
| 500+ | $1.040 |
| 1000+ | $1.030 |
| 2500+ | $1.020 |
Price for:Each
Minimum: 1
Multiple: 1
$1.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No282090-1
Newark Part No.29H3611
Product RangeSUPERSEAL 1.5
Product RangeSUPERSEAL 1.5
No. of Positions6Positions
Pitch Spacing6mm
For Use WithAMP SUPERSEAL Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SUPERSEAL 1.5
No. of Positions
6Positions
For Use With
AMP SUPERSEAL Socket Contacts
Gender
Plug
Pitch Spacing
6mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
