Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No499252-7
Newark Part No.89AK3857
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.872 |
| 10+ | $0.820 |
| 25+ | $0.764 |
| 100+ | $0.709 |
| 500+ | $0.591 |
| 1000+ | $0.525 |
| 2500+ | $0.490 |
| 5000+ | $0.467 |
Price for:Each
Minimum: 1
Multiple: 1
$0.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No499252-7
Newark Part No.89AK3857
Accessory TypeStrain Relief Cover
For Use WithNovo Receptacles, ECONOLATCH Receptacles
No. of Positions60Positions
Strain Relief MaterialThermoplastic
Product Range-
SVHCTo Be Advised
Technical Specifications
Accessory Type
Strain Relief Cover
No. of Positions
60Positions
Product Range
-
For Use With
Novo Receptacles, ECONOLATCH Receptacles
Strain Relief Material
Thermoplastic
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
