Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDT2P-BT
Newark Part No.21AM2966
Product RangeDT Series
Your Part Number
31 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 10+ | $1.470 |
| 25+ | $1.430 |
| 50+ | $1.400 |
| 100+ | $1.350 |
| 500+ | $1.320 |
| 1000+ | $1.300 |
| 2500+ | $1.280 |
Price for:Each
Minimum: 1
Multiple: 1
$1.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDT2P-BT
Newark Part No.21AM2966
Product RangeDT Series
Accessory TypeStrain Relief Boot
No. of Positions2Positions
Strain Relief MaterialPVC (Polyvinylchloride)
Product RangeDT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Strain Relief Boot
No. of Positions
2Positions
Product Range
DT Series
For Use With
AMP DT04-2P Series Receptacle Automotive Connectors
Strain Relief Material
PVC (Polyvinylchloride)
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
