Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SET411403R0000
Newark Part No.50AK7378
Product RangeWD-1 Wiring Duct Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.616 |
| 25+ | $0.567 |
| 100+ | $0.516 |
| 500+ | $0.451 |
| 1000+ | $0.417 |
Price for:Each
Minimum: 10
Multiple: 10
$6.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SET411403R0000
Newark Part No.50AK7378
Product RangeWD-1 Wiring Duct Series
Raceway / Duct MaterialNylon 6.6 (Polyamide 6.6)
Raceway / Duct ColorBlack
External Length16.8mm
External Width15mm
External Height11mm
Product RangeWD-1 Wiring Duct Series
SVHCTo Be Advised
Technical Specifications
Raceway / Duct Material
Nylon 6.6 (Polyamide 6.6)
External Length
16.8mm
External Height
11mm
SVHC
To Be Advised
Raceway / Duct Color
Black
External Width
15mm
Product Range
WD-1 Wiring Duct Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
