Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRW-200-3/16-0-SP
Newark Part No.09AN4639
Product RangeRW-200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,068.260 |
| 100+ | $1,040.550 |
| 200+ | $1,025.780 |
Price for:Spool of 30
Minimum: 1
Multiple: 1
$1,068.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRW-200-3/16-0-SP
Newark Part No.09AN4639
Product RangeRW-200 Series
Shrink Ratio2:1
I.D. Supplied - Imperial0.19"
I.D. Supplied - Metric4.8mm
Shrink Tubing / Boot ColourBlack
Length - Imperial295.28ft
Length - Metric90m
I.D. Recovered Max - Imperial0.09"
I.D. Recovered Max - Metric2.4mm
Shrink Tubing / Boot MaterialFluoroelastomer
Product RangeRW-200 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
4.8mm
Length - Imperial
295.28ft
I.D. Recovered Max - Imperial
0.09"
Shrink Tubing / Boot Material
Fluoroelastomer
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.19"
Shrink Tubing / Boot Colour
Black
Length - Metric
90m
I.D. Recovered Max - Metric
2.4mm
Product Range
RW-200 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
