Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTXR21AB00-1004AI.
Newark Part No.32AC3861
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Fulfilled by Avnet
Notify me when back in stock
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTXR21AB00-1004AI.
Newark Part No.32AC3861
Accessory TypeTinel-Lock Backshell
Connector Shell Size10
Cable Exit Angle180°
Connector Body MaterialAluminum Alloy Body
Product Range-
SVHCTo Be Advised
Technical Specifications
Accessory Type
Tinel-Lock Backshell
Connector Shell Size
10
Connector Body Material
Aluminum Alloy Body
SVHC
To Be Advised
For Use With
MIL-DTL-26482 SERIES II / MIL-DTL-83723 SERIES I & III Connectors
Cable Exit Angle
180°
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate