Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part No816545-SF
Newark Part No.12AM9682
Product RangeRN Series
Your Part Number
203 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.420 |
| 10+ | $2.060 |
| 25+ | $1.800 |
| 50+ | $1.780 |
| 100+ | $1.740 |
| 250+ | $1.680 |
| 500+ | $1.570 |
| 1000+ | $1.540 |
Price for:Each
Minimum: 1
Multiple: 1
$2.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part No816545-SF
Newark Part No.12AM9682
Product RangeRN Series
Inductance6.8mH
DC Current Rating1.2A
DC Resistance Max0.25ohm
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeRN Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
6.8mH
DC Resistance Max
0.25ohm
Operating Temperature Max
100°C
SVHC
No SVHC (27-Jun-2024)
DC Current Rating
1.2A
Operating Temperature Min
-40°C
Product Range
RN Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
