Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1393154-5
Newark Part No.14AM5031
Product RangePT Series
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.520 |
| 10+ | $11.410 |
| 25+ | $11.310 |
| 50+ | $11.200 |
| 100+ | $11.090 |
| 250+ | $10.990 |
| 500+ | $10.880 |
Price for:Each
Minimum: 1
Multiple: 1
$11.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1393154-5
Newark Part No.14AM5031
Product RangePT Series
Contact Configuration4PDT
Coil Voltage115VAC
Contact Current6A
Product RangePT Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance4.845kohm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Contact Configuration
4PDT
Contact Current
6A
Relay Mounting
Through Hole
Contact Voltage VAC
240V
Contact Voltage VDC
-
Coil Resistance
4.845kohm
Coil Voltage
115VAC
Product Range
PT Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Nickel
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate