Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1418479-1
Newark Part No.75Y3983
Product RangeMCP 1.5K
4,853 In Stock
Need more?
579 Delivery in 1-3 Business Days(US stock)
4274 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $2.180 |
10+ | $2.000 |
25+ | $1.830 |
50+ | $1.820 |
100+ | $1.800 |
500+ | $1.740 |
1000+ | $1.710 |
2500+ | $1.660 |
Price for:Each
Minimum: 1
Multiple: 1
$2.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1418479-1
Newark Part No.75Y3983
Product RangeMCP 1.5K
Product RangeMCP 1.5K
No. of Positions8Positions
Pitch Spacing4mm
For Use WithAMP MCP 1.5K Series Power Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1-1418479-1 is a 8-position black Sealed AMP MCP 1.5K Receptacle Housing made of glass reinforced PBT housing material for female terminals.
- 16AWG Wire size
- UL94V-0 Flammability
- IP67 Protection
Applications
Industrial, Automotive
Technical Specifications
Product Range
MCP 1.5K
No. of Positions
8Positions
For Use With
AMP MCP 1.5K Series Power Contacts
Gender
Receptacle
Pitch Spacing
4mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate