Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1670730-1
Newark Part No.86Y1958
Product RangeMCP
Your Part Number
41 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.270 | $0.745 |
| 10+ | $2.130 | $0.745 |
| 25+ | $1.920 | $0.745 |
| 50+ | $1.890 | $0.745 |
| 100+ | $1.840 | $0.745 |
| 500+ | $1.480 | $0.745 |
| 1000+ | $1.410 | $0.745 |
| 2500+ | $1.340 | $0.745 |
Price for:Each
Minimum: 1
Multiple: 1
$0.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1670730-1
Newark Part No.86Y1958
Product RangeMCP
Product RangeMCP
No. of Positions3Positions
For Use WithAMP MCP Series Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67
IP RatingIP67
Voltage Rating60V
Current Rating20A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MCP
No. of Positions
3Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
IP67
Current Rating
20A
Gender
Plug
For Use With
AMP MCP Series Pin Contacts
IP Rating
IP67
Voltage Rating
60V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
