Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1703808-1
Newark Part No.53Y3472
Product RangeMCP
Your Part Number
1,069 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.650 |
| 10+ | $2.580 |
| 25+ | $2.510 |
| 50+ | $2.420 |
| 100+ | $2.310 |
| 500+ | $2.240 |
| 1000+ | $1.850 |
Price for:Each
Minimum: 1
Multiple: 1
$2.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1703808-1
Newark Part No.53Y3472
Product RangeMCP
Product RangeMCP
Connector MountingCable Mount
No. of Positions4Positions
For Use WithAMP MCP Series Tab Power Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67
Locking TypeLatch
IP RatingIP67
Voltage Rating60V
Current Rating40A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MCP
Connector Mounting
Cable Mount
For Use With
AMP MCP Series Tab Power Contacts
IP Rating
IP67
IP Rating
IP67
Current Rating
40A
Gender
Plug
No. of Positions
4Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Locking Type
Latch
Voltage Rating
60V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
