Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1719102-1
Newark Part No.46AM0763
Product RangeMCP 6.3/4.8K Series
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $0.427 |
2+ | $0.425 |
4+ | $0.406 |
6+ | $0.388 |
10+ | $0.371 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
$0.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1719102-1
Newark Part No.46AM0763
Product RangeMCP 6.3/4.8K Series
Product RangeMCP 6.3/4.8K Series
Contact GenderSocket
Contact Termination TypeSolder
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithAMP MCP 6.3/4.8K Series Automotive Housing Connectors
Contact MaterialCopper Nickel Silicon
Contact PlatingTin
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MCP 6.3/4.8K Series
Contact Termination Type
Solder
Wire Size AWG Min
-
Contact Material
Copper Nickel Silicon
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
AMP MCP 6.3/4.8K Series Automotive Housing Connectors
Contact Plating
Tin
Alternatives for 1-1719102-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability