New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. Vibration & Shock Sensors
                      Print Page

                      1005939-1

                      Vibration Sensor, MiniSense 100, Cantilever Type, 260 pC/g, Horizontal Mount

                      TE CONNECTIVITY 1005939-1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part No1005939-1
                      Newark Part No.99W2098
                      Product RangeMiniSense 100 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      345 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$3.260
                      10+$3.260
                      25+$3.260
                      50+$3.260
                      100+$3.260
                      500+$3.260
                      1000+$3.260
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.26
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part No1005939-1
                      Newark Part No.99W2098
                      Product RangeMiniSense 100 Series
                      Technical Datasheet

                      Data Sheet

                      Sensor TypeVibration Sensor
                      Supply Voltage-
                      Impedance60Mohm
                      Sensor MountingThrough Hole
                      Sensitivity260pC/G
                      External Diameter-
                      Internal Diameter-
                      Input Current-
                      Product RangeMiniSense 100 Series
                      SVHC2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one

                      Product Overview

                      1005939-1 is a LDTC-H MiniSense 100 vibration sensor in horizontal mounting. The Minisense 100 is a low-cost cantilever-type vibration sensor loaded by a mass to offer high sensitivity at low frequencies. The pins are designed for easy installation and are solderable. The active sensor area is shielded for improved RFI/EMI rejection. Rugged, flexible PVDF sensing element withstands high shock overload. Sensor has excellent linearity and dynamic range, and may be used for detecting either continuous vibration or impacts. Typical applications include washing machine load imbalance, vehicle motion sensor, anti-theft devices, vital signs monitoring, tamper detection and impact sensing.

                      • High voltage sensitivity (1V/g)
                      • Over 5V/g at resonance
                      • Shielded construction
                      • Solderable pins, PCB mounting
                      • Less than 1% linearity
                      • Up to 40Hz (2400rpm) operation below resonance
                      • Operating temperature range from -20°C to +60°C

                      Technical Specifications

                      Sensor Type

                      Vibration Sensor

                      Impedance

                      60Mohm

                      Sensitivity

                      260pC/G

                      Internal Diameter

                      -

                      Product Range

                      MiniSense 100 Series

                      Supply Voltage

                      -

                      Sensor Mounting

                      Through Hole

                      External Diameter

                      -

                      Input Current

                      -

                      SVHC

                      2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.